Nut; BOSSARD
Mounting element
nut
Nut shape
hexagonal
DIN standard
DIN 555
ISO standard
ISO 4034
PN standard
PN 82144
Material
polyamide
Dimensions
Fig. 1.
Symbol
Thread
Height
Spanner size
Thread pitch
[mm]
[mm]
B3/BN81
M3
2.4
5.5
0.5
B4/BN81
M4
3.2
7
0.7
B5/BN81
M5
4.4
8
0.8
B6/BN81
M6
4.6
10
1
B10/BN81
M10
8
17
1.5
B12/BN81
M12
10
19
1.75
B16/BN81
M16
14.8
24
2
B20/BN81
M20
18
30
2.5