Nut; brass; LAPP

Nut; brass; LAPP, LP-52003490, LP-52003500, LP-52003510, LP-52003520, LP-52003530, LP-52003540 |EN|
Cable accessoriesnut
Body materialbrass
Manufacturer
Plating materialnickel
Application - series/manufacturerSKINDICHT®
Symbol Product description Manufacturer's part number Thread Gland Thickness Spanner size
[mm] [mm]
LP-52003490 Nut;PG7;brass;Thk:2.8mm;Spanner:15mm;Thread:PG;SKINDICHT® 52003490 PG PG7 2.8 15
LP-52003500 Nut;PG9;brass;Thk:2.8mm;Spanner:18mm;Thread:PG;SKINDICHT® 52003500 PG PG9 2.8 18
LP-52003510 Nut;PG11;brass;Thk:3mm;Spanner:21mm;Thread:PG;Plating:nickel 52003510 PG PG11 3 21
LP-52003520 Nut;PG13,5;brass;Thk:3mm;Spanner:23mm;Thread:PG;SKINDICHT® 52003520 PG PG13,5 3 23
LP-52003530 Nut;PG16;brass;Thk:3mm;Spanner:26mm;Thread:PG;Plating:nickel 52003530 PG PG16 3 26
LP-52003540 Nut;PG21;brass;Thk:3.5mm;Spanner:32mm;Thread:PG;SKINDICHT® 52003540 PG PG21 3.5 32
LP-52003550 Nut;PG29;brass;Thk:4mm;Spanner:41mm;Thread:PG;Plating:nickel 52003550 PG PG29 4 41
LP-52103000 Nut;M12;brass;Thk:3mm;Spanner:15mm;Thread:metric;Pitch:1.5 52103000 metric M12 3 15
SKINDICHT-SM-M16 Nut;M16;brass;Thk:3mm;Spanner:19mm;Thread:metric;Pitch:1.5 52103010 metric M16 3 19
SKINDICHT-SM-M20 Nut;M20;brass;Thk:3.5mm;Spanner:24mm;Thread:metric;Pitch:1.5 52103020 metric M20 3.5 24
SKINDICHT-SM-M25 Nut;M25;brass;Thk:4mm;Spanner:30mm;Thread:metric;Pitch:1.5 52103030 metric M25 4 30
SKINDICHT-SM-M32 Nut;M32;brass;Thk:4mm;Spanner:36mm;Thread:metric;Pitch:1.5 52103040 metric M32 4 36