Nut; hexagonal; steel; BOSSARD

Nut; hexagonal; steel; BOSSARD, B1/BN109, B1.2/BN109, B1.4/BN109, B1.6/BN109, B1.8/BN109 |EN|
Manufacturer
Mounting elementnut
Nut shapehexagonal
Materialsteel
Plating materialzinc
BN standardBN 109
DIN standardDIN 934
ISO standardISO 4032
PN standardPN 82144
Strength class6
DimensionsFig. 1.
Symbol Thread Spanner Ht.
[mm] [mm]
B1/BN109 M1 2.5 0.8
B1.2/BN109 M1,2 3 1
B1.4/BN109 M1,4 3 1.2
B1.6/BN109 M1,6 3.2 1.3
B1.8/BN109 M1,8 3.5 1.4
B2/BN109 M2 4 1.6
B2.5/BN109 M2,5 5 2