Nut; KRAFTBERG

Nut; KRAFTBERG, M2/D934-A2, M2.5/D934-A2, M3/D934-A2, M4/D934-A2, M5/D934-A2, M6/D934-A2 |EN|
Manufacturer
Mounting elementnut
Nut shapehexagonal
DIN standardDIN 934
ISO standardISO 4032
PN standardPN 82144
MaterialA2 stainless steel
Symbol Thread Height Spanner size
[mm] [mm]
M2/D934-A2 M2 1.6 4
M2.5/D934-A2 M2,5 2 5
M3/D934-A2 M3 2.4 5.5
M4/D934-A2 M4 3.2 7
M5/D934-A2 M5 4 8
M6/D934-A2 M6 5 10
M8/D934-A2 M8 6.5 13