| Nut shape | hexagonal |
| Mounting element | nut |
| Manufacturer | KRAFTBERG |
| Material | acid resistant steel A4 |
| DIN standard | DIN 934 |
| ISO standard | ISO 4032 |
| PN standard | PN 82144 |
| Symbol | Thread | Height | Spanner size |
|---|---|---|---|
| [mm] | [mm] | ||
| M2.5/D934-A4 | M2,5 | 2 | 5 |
| M2/D934-A4 | M2 | 1.6 | 4 |
| M3/D934-A4 | M3 | 2.4 | 5.5 |
| M4/D934-A4 | M4 | 3.2 | 7 |
| M5/D934-A4 | M5 | 4 | 8 |
| M6/D934-A4 | M6 | 5 | 10 |
| M8/D934-A4 | M8 | 6.5 | 13 |