NXP SEMICONDUCTORS ARM microcontrollers Cortex-M7

Manufacturer
Symbol Mounting Architecture Type of integrated circuit Interface Operating temperature Usup Family Case Memory Kind of core Clock frequency PWM channels Number of inputs/outputs Integrated circuit features Peripherial
[°C] [V DC] [B] [MHz]
MKV56F1M0VLL24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP100 256k SRAM 1M FLASH 32-bit - - - - -
MKV56F1M0VLQ24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP144 256k SRAM 1M FLASH 32-bit - - - - -
MKV56F512VLL24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP100 128k SRAM 512k FLASH 32-bit - - - - -
MKV56F512VLQ24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP144 128k SRAM 512k FLASH 32-bit - - - - -
MKV58F1M0VLL24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP100 256k SRAM 1M FLASH 32-bit - - - - -
MKV58F512VLL24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP100 128k SRAM 512k FLASH 32-bit - - - - -
MKV58F512VLQ24 SMD Cortex M7 ARM microcontroller CAN; Ethernet; I2C; SPI; UART; USART -40...105 1.71...3.6 KINETIS LQFP144 128k SRAM 512k FLASH 32-bit - - - - -
MCIMX6Y2CVM08AB - - ARM microcontroller - - - - - - - - - - - -
MIMXRT1052CVL5B SMD Cortex M7 ARM microprocessor - - -   MAPBGA196 512k SRAM - - - - - -
MIMXRT106ADVL6A SMD - ARM microprocessor - - - - - - - - - - - -
MIMXRT1064DVL6B SMD Cortex M7 ARM microprocessor CAN x2; I2C x4; JTAG; PWM; UART x8; USB x2 0...85 - - MAPBGA196 4k FLASH 1M SRAM - - - - - -
MCIMX6X2EVN10AC-0 SMD ARM ARM microprocessor CAN; I2C; I2S; SPI -20...105 - - - 96k ROM - - - - - -
MCIMX6X3EVN10AB-0 SMD - ARM microprocessor CAN; I2C; I2S -20...105 - - - - - - - - - -
MCIMX6X4CVM08AB-0 SMD ARM ARM microprocessor CAN; I2C; I2S; SPI -40...105 - - - 96k ROM - - - - - -
MCIMX6X4EVM10AB-0 SMD - ARM microprocessor CAN; Ethernet; I2C; I2S -20...105 - - - - - - - - - -
MCIMX6Y7DVK05AB-0 SMD ARM ARM microprocessor CAN; I2C; SPI 0...95 - - - 96k ROM 32-bit 528 - - - -
MCXC141VFM-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2C x2; SPI; UART; UART x3; USART -40...125 - ARM QFN32 - 32-bit 48 10 28 DMA; PWM DMA
MCXC141VLH-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; SPI; UART; UART x3; USART -40...125 - ARM LQFP64 - 32-bit 48 10 54 DMA; PWM DMA
MCXC143VFT-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2S; SPI; UART; UART x3; USART -40...125 - ARM QFN48 - 32-bit 48 10 40 DMA; PWM DMA
MCXC144VFM-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2S; SPI; UART; UART x3; USART -40...125 - ARM QFN32 - 32-bit 48 - 28 DMA; PWM DMA
MCXC144VFT-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2C x2; SPI; UART; UART x3; USART -40...125 - ARM QFN48 - 32-bit 48 - 40 DMA; PWM DMA
MCXC243VFT-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2S; SPI; UART; UART x3; USART; USB -40...125 - ARM QFN48 - 32-bit 48 10 36 DMA; PWM DMA
MCXC244VFT-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; SPI; UART; UART x3; USART; USB -40...125 - ARM QFN48 - 32-bit 48 - 36 DMA; PWM DMA
MCXC443VMP-NXP-0 SMD ARM, Cortex M0+ ARM microcontroller I2C; I2S; SPI; UART; UART x3; USART; USB -40...125 - ARM - - 32-bit 48 - 50 DMA; PWM DMA
MIMXRT1052DVL6B-0 SMD - ARM microprocessor CAN; Ethernet; I2C 0...95 - - MAPBGA196 - - 600 - - - -