| Manufacturer | NXP |
| Mounting | SMD |
| Symbol | Type of integrated circuit | Architecture | Max. freq. | Flash memory organisation | Number of inputs/outputs | Interface | A/D 12bit | A/D 10bit | Case | Memory | Kind of core |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [MHz] | [kB] | ||||||||||
| LPC1114FHN33/302 | ARM microcontroller | Cortex M0 | - | 32kB | 28 | I2C; SPI; UART | - | 8 | HVQFN33 | 8 SRAM | 32-bit |
| LPC1764FBD100 | ARM microcontroller | Cortex M3 | 100 | 128kx8bit | 70 | CAN; Ethernet; I2C; IrDA; Microwire; SPI; USART; USB | 8 | - | LQFP100 | 32 SRAM | 32-bit |
| LPC1769FBD100K | ARM microcontroller | Cortex M3 | 120 | 512kx8bit | 70 | CAN; Ethernet; I2C; IrDA; Microwire; SPI; USART; USB OTG | 8 | 1 | LQFP100 | 64 SRAM | 32-bit |
| LPC4088FBD208 | ARM microcontroller | Cortex M4 | 120 | 512kB | 165 | CAN; I2C; I2S; QUAD SPI; SSP; UART; USB OTG | 8 | - | LQFP208 | 96 SRAM | 32-bit |
| LPC4330FBD144 | ARM microcontroller | Cortex M4/M0 | 204 | - | 83 | CAN; Ethernet; I2C; IrDA; Microwire; SPI; USART; USB OTG | - | 8 | LQFP144 | 264 SRAM | 32-bit |
| LPC5512JBD100E | ARM microcontroller | Cortex M33 | 150 | 64kx8bit | 64 | FLEXCOM; I2C; I2S; MMC; SDIO; SPI; USB | - | - | LQFP100 | 48 SRAM 64 FLASH | 32-bit |
| LPC55S14JBD100E | ARM microcontroller | Cortex M33 | 150 | 128kx8bit | 64 | FLEXCOM; I2C; I2S; MMC; SDIO; SPI; USB | - | - | LQFP100 | 80 SRAM 128 FLASH | 32-bit |
| LPC55S14JBD64E | ARM microcontroller | Cortex M33 | 150 | 128kx8bit | 36 | FLEXCOM; I2C; I2S; MMC; SDIO; SPI; USB | - | - | TQFP64 | 80 SRAM 128 FLASH | 32-bit |
| LPC55S16JBD100E | ARM microcontroller | Cortex M33 | 150 | 256kx8bit | 36 | - | - | - | LQFP100 | 96 SRAM 256 FLASH | 32-bit |
| LPC55S16JBD64E | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S16JEV98E | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S26JBD100K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S26JBD64K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S26JEV98K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S28JBD100K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S28JBD64K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S28JEV98K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S66JBD100K | ARM microcontroller | Cortex M33 | 100 | 256kx8bit | 64 | FLEXCOM; I2C; I2S; MMC; SDIO; SPI; USB | - | - | LQFP100 | 144 SRAM 256 FLASH | 32-bit |
| LPC55S66JBD64K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S66JEV98K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S69JBD100K | ARM microcontroller | Cortex M33 | 100 | 64 | FLEXCOM; I2C; I2S; MMC; SDIO; SPI; USB | - | - | LQFP100 | 320 SRAM 640 FLASH | 32-bit | |
| LPC55S69JBD64K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| LPC55S69JEV98K | ARM microcontroller | Cortex M33 | - | - | - | - | - | - | - | - | 32-bit |
| MIMX8MM6CVTKZAA | ARM microcontroller | Cortex A53 | - | - | - | - | - | - | LFBGA486 | - | 64-bit |
| MIMX8MM6DVTLZAA | ARM microcontroller | Cortex A53 | - | - | - | - | - | - | LFBGA486 | - | 64-bit |
| MIMX8MN6CVTIZAA | ARM microcontroller | Cortex A53 | - | - | - | - | - | - | LFBGA486 | - | 64-bit |