OBO BETTERMANN junction box

OBO BETTERMANN junction box, OBO-2007371, OBO-2007363, OBO-2007355, OBO-2007347, OBO-2007339 |EN|
Manufacturer
Type of enclosurejunction box
Ver.with membrane cable glands
Resistance toUV rays
Body col.light grey
Cover colourlight grey
Conform to the normDIN EN 60695-2-11
Symbol Enclos. mat. IP rating Mechanical impact resistance Description X Y Z
[mm] [mm] [mm]
OBO-2007371 polypropylene PP, fiberglass IP66 IK06 24 x gland 201 285 120
OBO-2007363 polypropylene PP, fiberglass IP66 IK06 16 x gland 190 240 95
OBO-2007355 polypropylene PP, fiberglass IP66 IK06 12 x gland 150 190 77
OBO-2007347 polypropylene PP IP66 IK08 10 x gland 117 151 67
OBO-2007339 polypropylene PP IP66 IK08 7 x gland 114 114 57
OBO-2007320 polypropylene PP IP55 IK07 7 x gland 90 90 52