OBO BETTERMANN junction box

OBO BETTERMANN junction box, OBO-2007430, OBO-2007432, OBO-2007434, OBO-2007436, OBO-2007440 |EN|
Manufacturer
Type of enclosurejunction box
Body col.light grey
Cover colourlight grey
Ver.with membrane cable glands
Kit contentsscrew terminals
Resistance toUV rays
Symbol Description X Y Z Mechanical impact resistance IP rating Diameter
[mm] [mm] [mm] [mm]
OBO-2007430 4 x gland - - 51 IK08 IP65 80
OBO-2007432 7 x gland 90 90 52 IK07 IP55 -
OBO-2007434 7 x gland 114 114 57 IK08 IP66 -
OBO-2007436 10 x gland 117 151 67 IK08 IP66 -
OBO-2007440 12 x gland 150 190 77 IK06 IP66 -
OBO-2007444 16 x gland 190 240 95 IK06 IP66 -
OBO-2007448 24 x gland 201 285 120 IK06 IP66 -
Enclosure material:
  • polypropylene PP
  • fiberglass (OBO-200744x)
Manufacturer series: