| Manufacturer | OHMITE |
| Type of resistor | wire-wound |
| Mounting | THT |
| Power | 2.5W |
| Tolerance | ±10% |
| Operating temperature | -40...110°C |
| Body dimensions | Ø9.4x46.2mm |
| Kind of resistor | ceramic |
| Symbol | Resist. | Temp. coeff. | Diameter | Length |
|---|---|---|---|---|
| [Ω] | [ppm/°C] | [mm] | [mm] | |
| EY150KE | 15 | 900 | 9.4 | 46.2 |
| EY180KE | 18 | 900 | 9.4 | 46.2 |
| EY270KE | 27 | 900 | 9.4 | 46.2 |
| EY473KE | 47 | 900 | 9.4 | 46.2 |
| EY680KE | 68 | 900 | 9.4 | 46.2 |
| EY101KE | 100 | 1200 | 9.4 | 46.2 |
| EY271KE | 270 | 1200 | 9.4 | 46.2 |
| EY152KE | 1.5k | 1200 | 9.4 | 46.2 |
| EY272KE | 2.7k | 1200 | 9.4 | 46.2 |
| EY103KE | 10k | 1200 | 9.4 | 46.2 |
| EY153KE | 15k | 1200 | 9.4 | 46.2 |