DIP-Switches, EDS series

DIP-Switches, EDS series, EDS102SZ, EDS104SZ, EDS106SZ, EDS108SZ |EN|
Manufacturer
Type of switchDIP-SWITCH
MountingTHT
Positions2
Min. insulation resistance1000MΩ
Row pitch7.62mm
Max. contact resistance:50mΩ
Operating temperature-40...85°C
Mechanical durability2000 cycles
DC contacts rating @R*0.025A / 24V DC
Switching method**OFF-ON
Terminal pitch2.54mm
Manufacturer seriesEDS
* at resistive load
** the position in bracket indicates momentary position.
Symbol Poles number Body dim.
[mm]
EDS102SZ 2 6.7x9.7x4.2
EDS104SZ 4 11.7x9.7x4.2
EDS106SZ 6 16.7x9.7x4.2
EDS108SZ 8 21.7x9.7x4.2