| Type of automation module | timer |
| Manufacturer | OMRON |
| Mounting | for DIN rail mounting |
| Electrical connection | screw terminals |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Symbol | Usup | Usup | Output | Range | No. of pins |
|---|---|---|---|---|---|
| [V DC] | [V AC] | ||||
| H3DT-A1 | 24...240 | 24...240 | SPDT | 0,1s...1200h | 5 |
| H3DT-A2 | 24...240 | 24...240 | DPDT | 0,1s...1200h | 5 |
| H3DT-N1 | 24...240 | 24...240 | SPDT | 0,1s...1200h | 5 |
| H3DT-N2 | 24...240 | 24...240 | DPDT | 0,1s...1200h | 5 |
| H3DT-F | 24...240 | 24...240 | SPDT | 0,1s...1200h | 5 |
| H3DT-L1 | 24...240 | 24...240 | SPDT | 0,1s...1200h | 5 |
| H3DT-L2 | 24...240 | 24...240 | DPDT | 0,1s...1200h | 5 |
| H3DT-G | 24...240 | 24...240 | SPDT | 1...120s | 5 |
| H3DT-HCS | - | 100...120 | SPDT | 0,1...1,2s | 5 |
| H3DT-HDS | - | 200...240 | SPDT | 0,1...1,2s | 5 |
| H3DT-HBL | 24...48 | 24...48 | SPDT | 1...120s | 5 |
| H3DT-HBS | 24...48 | 24...48 | SPDT | 0,1...1,2s | 5 |
| H3DT-HCL | - | 100...120 | SPDT | 1...120s | 5 |
| H3DT-HDL | - | 200...240 | SPDT | 1...120s | 5 |
| Symbol: (H3DT-A1, H3DT-A2) | |
|---|---|
| Operation modes | delayed switching on |
| Number of operation modes | 2 |
| Symbol: (H3DT-N1, H3DT-N2) | |
| Operation modes | cumulative, delayed switching on, cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first |
| Number of operation modes | 2 |
| Symbol: (H3DT-F) | |
| Operation modes | cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first |
| Number of operation modes | 2 |
| Symbol: (H3DT-L1, H3DT-L2) | |
| Operation modes | delay on signal |
| Number of operation modes | 2 |
| Symbol: (H3DT-G) | |
| Operation modes | star delta |
| Number of operation modes | 2 |
| Symbol: (H3DT-Hxx) | |
| Operation modes | delayed switching off |
| Number of operation modes | 2 |