| Manufacturer | OMRON |
| Manufacturer series | K3MA-L |
| Body dimensions | 96x48x80mm |
| Mounting hole | 96x48mm |
| Display | LCD |
| Display height 1 | 14.2mm |
| IP rating | IP20, IP66 |
| Mounting | on panel |
| Controlled parameter | temperature |
| Kind of input 1 | JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U |
| Operating temperature | -10...55°C |
| Display parameters | 4 digit |
| Type of automation module | meter |
| Symbol | Kind of output 1 | Usup | Usup |
|---|---|---|---|
| [V DC] | [V AC] | ||
| K3MA-L-C-230AC | SPDT | - | 100...240 |
| K3MA-L-C-24AC/DC | SPDT | 24 | 24 |
| K3MA-L-230AC | - | - | 100...240 |
| K3MA-L-24AC/DC | - | 24 | 24 |