| Manufacturer | OMRON |
| Controlled parameter | AC/DC voltage, undervoltage, overvoltage |
| Mounting | for DIN rail mounting |
| Power supply | external |
| Leads | screw terminals |
| Body dimensions | 17.5x90x90mm |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Contact actuation delay | 0.1...30s |
| Type of automation module | voltage monitoring relay |
| Symbol | Kind of output 1 | Output 1 electrical parameters | Controlled parameter range | Usup | Usup |
|---|---|---|---|---|---|
| [V] | [V DC] | [V AC] | |||
| K8DT-VW2CD | SPDT | 250V AC / 5A | 1...10, 3...30, 15...150 | 24 | 24 |
| K8DT-VW2CA | SPDT | 250V AC / 5A | 1...10, 3...30, 15...150 | - | 100...240 |
| K8DT-VW2TD | transistor | 24V DC / 50mA | 1...10, 3...30, 15...150 | 24 | 24 |
| K8DT-VW2TA | transistor | 24V DC / 50mA | 1...10, 3...30, 15...150 | - | 100...240 |
| K8DT-VW3CD | SPDT | 250V AC / 5A | 20...200, 30...300, 60...600 | 24 | 24 |
| K8DT-VW3CA | SPDT | 250V AC / 5A | 20...200, 30...300, 60...600 | - | 100...240 |
| K8DT-VW3TD | transistor | 24V DC / 50mA | 20...200, 30...300, 60...600 | 24 | 24 |
| K8DT-VW3TA | transistor | 24V DC / 50mA | 20...200, 30...300, 60...600 | - | 100...240 |