| Manufacturer | OMRON |
| Controlled parameter | phase sequence, undervoltage, overvoltage, phase failure |
| Mounting | for DIN rail mounting |
| Power supply | from tested wiring system |
| Leads | screw terminals |
| Contact actuation delay | 0.1...30s |
| Body dimensions | 17.5x90x90mm |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Type of automation module | voltage monitoring relay |
| Symbol | Kind of output 1 | Controlled parameter range | Supply voltage |
|---|---|---|---|
| [V AC] | |||
| K8DT-PM1CN | SPDT | 3x 200V AC...240V AC | 3 x 200...240 |
| K8DT-PM1TN | transistor | 3x 200V AC...240V AC | 3 x 200...240 |
| K8DT-PM2CN | SPDT | 3x 380V AC...480V AC | 3 x 380...480 |
| K8DT-PM2TN | transistor | 3x 380V AC...480V AC | 3 x 380...480 |