OMRON

OMRON, H3CR-F8/24AC/DC, H3CR-F8-AC10024, H3CR-F-100-240AC, H3CR-F-24, H3CR-FN-100-240AC |EN|
Manufacturer
Mountingon panel, for DIN rail mounting, socket
Mounting hole45x45mm
Electrical connectionround socket
Body dimensions48x48x81.6mm
Operating temperature-10...55°C
IP ratingIP40
IndicationLED
Manufacturer seriesH3CR-F
Type of automation moduletimer
Symbol Usup Usup Output Range Number of pins Dimensions Output configuration Characteristics
[V AC] [V DC]
H3CR-F8/24AC/DC 24 24 DPDT 0,05s...30h 8 Fig. 1-1. Fig. 2-1. Fig. 3-1.
H3CR-F8-AC10024 100...240 - DPDT 0,05s...30h 8 Fig. 1-1. Fig. 2-1. Fig. 3-1.
H3CR-F-100-240AC 100...240 - DPDT 0,05s...30h 11 Fig. 1-2. Fig. 2-2. Fig. 3-1.
H3CR-F-24 24 24 DPDT 0,05s...30h 11 - - -
H3CR-FN-100-240AC 100...240 - DPDT 0,05s...30h 11 Fig. 1-2. Fig. 2-2. Fig. 3-2.
H3CR-FN-24 24 24 DPDT 0,05s...30h 11 - - -
H3CR-F8N-230 100...240 - DPDT 0,05s...30h 8 - - -
H3CR-F8N-24 24 24 DPDT 0,05s...30h 8 - - -
Symbol: (H3CR-F8/24AC/DC, H3CR-F8-AC10024)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pause first
Related itemsP2CF-08, P3G-08
Connectionoctal
Symbol: (H3CR-F-100-240AC)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pause first
Related itemsP2CF-11
Connectionundecal
Symbol: (H3CR-F-24)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pause first
Related itemsP2CF-11
Symbol: (H3CR-FN-100-240AC)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pulse first
Related itemsP2CF-11
Connectionundecal
Symbol: (H3CR-FN-24)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pulse first
Related itemsP2CF-11
Symbol: (H3CR-F8N-230, H3CR-F8N-24)
Number of operation modes1
Operation modescyclical operation with two independent times T1 and T2, pulse first
Related itemsP2CF-08, P3G-08