| Manufacturer | OMRON |
| Type of fan | DC |
| Motor | brushless DC |
| Operating temperature | -20...70°C |
| Min. insulation resistance | 10MΩ |
| Kind of fan | axial |
| Leads | leads x2 |
| Bearing | ball |
| Lead length | 0.3m |
| Symbol | Dimensions | Inom | Power consumption | Rotational rate/speed | Efficiency | Noise level |
|---|---|---|---|---|---|---|
| [mm] | [mA] | [W] | [rpm] | [m3/h] | [dBA] | |
| R89F-DS0925H | 92x92x25 | 150 | 3.6 | 3550 | 99.6 | 39 |
| R89F-DS0925L | 92x92x25 | 80 | 1.92 | 2650 | 74.4 | 30 |
| R89F-DS1225H | 120x120x25 | 470 | 11.28 | 4100 | 220.8 | 51 |
| R89F-DS1225L | 125x125x25 | 170 | 4.08 | 2850 | 150 | 40 |
| R89F-DS1238H | 125x125x38 | 500 | 12 | 3600 | 232.8 | 49 |
| R89F-DS1238L | 125x125x38 | 110 | 2.64 | 1950 | 126 | 32 |