| Manufacturer | APAR |
| Mounting | on panel |
| Number of inputs | 16 |
| Kind of input 1 | universal |
| Kind of output 1 | SPST-NO |
| Kind of output 2 | SPST-NO |
| Kind of output 3 | SPST-NO |
| Kind of output 4 | SPST-NO |
| The programming method | keypad, PC |
| Communication with PC | RJ45 Ethernet, USB |
| Display | colour, LCD TFT 3,5" |
| Illumination | yes |
| Mounting hole | 92x89mm |
| Body dimensions | 96x96x79mm |
| Operating temperature | 0...50°C |
| IP rating | IP30 (from the front) |
| Driver features | front and rear panel USB |
| Additional functions | Modbus RTU; 4GB of data memory |
| Display resolution | 320x240 |
| Type of automation module | logger |
| Symbol | Usup | Usup |
|---|---|---|
| [V DC] | [V AC] | |
| AR407/S1/P/P/P/P | - | 230 |
| AR407/S2/P/P/P/P | 24 | 24 |