| Manufacturer | APAR |
| The programming method | keypad, PC, USB |
| Type of automation module | logger |
| Mounting | on panel |
| Communication with PC | RJ45 Ethernet, RS485, USB |
| Display | colour, LCD TFT 3,5" |
| Display resolution | 320x240 |
| Illumination | yes |
| Kind of output 1 | SPST-NO |
| Kind of output 2 | SPST-NO |
| Kind of output 3 | SPST-NO |
| Kind of output 4 | SPST-NO |
| Body dimensions | 96x96x79mm |
| Mounting hole | 92x89mm |
| Operating temperature | 0...50°C |
| Additional functions | Modbus RTU; 4GB of data memory; transducers power supply 24V DC |
| Kit contents | manual; ARSoft-WZ1 software for data logger configuration; ARSoft-WZ3 software for data logger configuration; ARSoft-WZ4 software for data logger configuration; USB cable 2m; recorder; drivers |
| Manufacturer series | AR207 |
| Software | included |
| Symbol | Number of inputs | Kind of IN1 | Usup | Usup |
|---|---|---|---|---|
| [V DC] | [V AC] | |||
| AR207/8/S1PPPP30 | 8 | universal | - | 85...260 |
| AR207/8/S2PPPP30 | 8 | universal | 22...72 | 20...50 |
| AR207/8/S2PPPP65 | 8 | universal | 22...72 | 20...50 |
| AR207/8/S1PPPP65 | 8 | universal | - | 85...260 |
| AR207/16A/S1PPPP30 | 16 | 0...20mA, 4...20mA | - | 85...260 |
| AR207/16U/S1PPPP30 | 16 | 0...10V DC | - | 85...260 |
| AR207/16A/S1PPPP65 | 16 | 0...20mA, 4...20mA | - | 85...260 |
| AR207/16U/S1PPPP65 | 16 | 0...10V DC | - | 85...260 |
| Symbol | Driver features | IP rating |
|---|---|---|
| AR207/8/S1PPPP30 | front and rear panel USB | IP30 |
| AR207/8/S2PPPP30 | front and rear panel USB | IP30 |
| AR207/8/S2PPPP65 | rear panel USB | IP65 (from the front) |
| AR207/8/S1PPPP65 | rear panel USB | IP65 (from the front) |
| AR207/16A/S1PPPP30 | front and rear panel USB | IP30 |
| AR207/16U/S1PPPP30 | front and rear panel USB | IP30 |
| AR207/16A/S1PPPP65 | rear panel USB | IP65 (from the front) |
| AR207/16U/S1PPPP65 | rear panel USB | IP65 (from the front) |