On panel, for DIN rail mounting; ADVANTECH

On panel, for DIN rail mounting; ADVANTECH, ADAM-6217, ADAM-6224, ADAM-6250, ADAM-6251 |EN|
Manufacturer
Mountingon panel, for DIN rail mounting
Enclosure materialABS
Supply voltage10...30V DC
Interface10/100 Base-T(X);
Ethernet
Body dimensions70x122x27mm
Operating temperature-10...70°C
SupportDHCP, GCL, HTTP, Modbus TCP, switch, TCP/IP, UDP
ConnectionRJ45 x2
Symbol Manufacturer series Number of ports Number of inputs Number of outputs Kind of IN1 Kind of OUT1 Type of automation module Electrical input 1 parameters
ADAM-6217 ADAM-6200 2 8 - analogue - analog input 0...20mA, 4...20mA, ±20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V
ADAM-6224 ADAM-6000 2 4 4 digital 0...10V, 0...20mA, 0...5V, 4...20mA, ±10V, ±5V analog output -
ADAM-6250 ADAM-6000 2 8 7 digital OC, SINK type digital input/output -
ADAM-6251 ADAM-6000 2 16 - digital - digital input -
ADAM-6256 ADAM-6000 2 - 16 - OC, SINK type digital output -
ADAM-6260 ADAM-6000 2 - 6 - SPDT x5, SPST-NO digital output -
ADAM-6266 ADAM-6000 2 4 4 digital SPDT x4 digital input/output -