| Manufacturer | ONPOW |
| Symbol | Switch accessories | Colour | IP rating | Dimensions | Application - series/manufacturer | Mounting hole dimensions | Body material | Panel thickness |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||||
| M12-12B | cover | transparent | IP68 | Ø19.3x8.45 | GQ12B | - | - | - |
| M12-12F | cover | transparent | IP68 | Ø14x2.8 | GQ12-AF | - | - | - |
| M12-12H | cover | transparent | IP68 | Ø16x5.8 | GQ12-AH | - | - | - |
| M12-16F | cover | transparent | IP68 | Ø18x2.8 | GQ16F, LAS2GQF, ONPOW6116F | - | - | - |
| M12-16H | cover | transparent | IP68 | Ø20.2x6 | GQ16H, LAS2GQH, ONPOW6116H | - | - | - |
| M12-19F | cover | transparent | IP68 | Ø23.6x3 | GQ19F, LAS1GQF, ONPOW6119F | - | - | - |
| M12-19H | cover | transparent | IP68 | Ø24.1x6.2 | GQ19H, LAS1GQH, ONPOW6119H | - | - | - |
| M12-22F | cover | transparent | IP68 | Ø26.4x3.1 | GQ22F, LAS1GQ22F, ONPOW6122F | - | - | - |
| M12-22H | cover | transparent | IP68 | Ø27x6.1 | GQ22H, LAS1GQ22H, ONPOW6122H | - | - | - |
| M12-25F | cover | transparent | IP68 | Ø28.8x3.3 | GQ25F, LAS1GQ25F, ONPOW6125F | - | - | - |
| M12-25H | cover | transparent | IP68 | Ø30.4x6.6 | LAS1GQ25H, ONPOW6125H | - | - | - |
| S09-S1F | cover | transparent | IP68 | 19x19x12 | - | - | - | - |
| S09-S1J | cover | transparent | IP68 | 25.5x19.5x12.5 | - | - | - | - |
| S09-S1Y | cover | transparent | IP68 | Ø15x12.4 | - | - | - | - |
| S09-S2F | cover | transparent | IP68 | 15x15x12 | - | - | - | - |
| S09-S2J | cover | transparent | IP68 | 19x15x12 | - | - | - | - |
| S09-S2Y | cover | transparent | IP68 | Ø15x12.5 | - | - | - | - |
| M01 | plug | - | - | Ø18x16 | - | Ø16 | aluminum alloy | max. 6 |
| M02 | plug | - | - | Ø22x16 | - | Ø19 | aluminum alloy | max. 8 |
| M03 | plug | - | - | Ø25x20 | - | Ø22 | aluminum alloy | max. 10 |
| M04 | plug | - | - | Ø28x20 | - | Ø25 | aluminum alloy | max. 10 |