| Manufacturer | XP POWER |
| Usup | 80...264V AC |
| Number of outputs | 1 |
| Operating temperature | -20...70°C |
| Insulation voltage | 4kV |
| Type of power supply | switching |
| Mounting | mounting holes |
| Application | medical applications, IT |
| Efficiency | 93% |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Additional functions | auxiliary DC output 12V/500mA |
| Kind of power supply | open |
| Caution! | the maximum current only with additional cooling |
| Dimensions | 2"x4" |
| Symbol | Electrical connection | Power | Iout | Body dim. | Dimensions | Power consumption without load | Output voltage | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| [W] | [A] | [mm] | [W] | [V DC] | ||||
| EPL150PS12 | connector with snap lock | 150 | 12.5 | 101.6x50.8x25.1 | Fig. 1. | <0.5 | 12 | EPL150 |
| EPL150PS18 | connector with snap lock | 150 | 8.33 | 101.6x50.8x25.1 | Fig. 1. | <0.5 | 18 | EPL150 |
| EPL150PS28 | connector with snap lock | 150 | 5.4 | 101.6x50.8x25.1 | Fig. 1. | <0.5 | 28 | EPL150 |
| EPL150PS36 | connector with snap lock | 150 | 4.17 | 101.6x50.8x25.1 | Fig. 1. | <0.5 | 36 | EPL150 |
| EPL150PS48 | connector with snap lock | 150 | 3.1 | 101.6x50.8x25.1 | Fig. 1. | <0.5 | 48 | EPL150 |
| EPL225PS12 | screw terminals | 225 | 18.75 | 101.6x50.8x25.1 | Fig. 2. | <1 | 12 | EPL225 |
| EPL225PS18 | connector with snap lock | 225 | 12.5 | 101.6x50.8x25.1 | Fig. 2. | <1 | 18 | EPL225 |
| EPL225PS36 | connector with snap lock | 225 | 6.25 | 101.6x50.8x25.1 | Fig. 2. | <1 | 36 | EPL225 |
| EPL225PS48 | connector with snap lock | 225 | 3.1 | 101.6x50.8x25.1 | Fig. 2. | <1 | 48 | EPL225 |