| Manufacturer | PANASONIC |
| Type of sensor | optical fiber amplifier |
| Body material | polycarbonate |
| Operation modes | DARK-ON, LIGHT-ON |
| Supply voltage | 12...24V DC |
| Max. operating current | 100mA |
| Connection | connectors |
| Body dimensions | 9x66.2x30mm |
| Operating temperature | -10...55°C |
| Features | timer; LED display |
| Additional functions | Teach-in |
| Symbol | Output conf. | Response time | Kit contents | Works with |
|---|---|---|---|---|
| [µs] | ||||
| FX-101 | NPN | <250 | amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5 |
| FX-101-CC2 | NPN | <250 | CN-14A-C2 cable; amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5 |
| FX-101P | PNP | <250 | amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5 |
| FX-101P-CC2 | PNP | <250 | CN-14A-C2 cable; amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5 |
| FX-102 | NPN | <2500 | amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5 |
| FX-102-CC2 | NPN | <2500 | CN-14A-C2 cable; amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5 |
| FX-102P | PNP | <2500 | amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5 |
| FX-102P-CC2 | PNP | <2500 | CN-14A-C2 cable; amplifier | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5 |
| FX-101P-Z | PNP | <250 | amplifier | CN-24A-C2, CN-24A-C5 |