OriginGPS GPS modules, ORG13xx series

OriginGPS GPS modules, ORG13xx series, ORG1315-R01 |EN|
Communications moduleGPS
Communictions protocolNMEA, SiRF
Operating temperature-40...85°C
MountingSMD
Rec. sensit.-159dBm
Number of channels12
Position determination accuracy±2m
Time measurement accuracy±1µs
Supply voltage3.3...5.5V DC
FeaturesA-GPS;
chipset SiRF Star III;
SPI;
UART;
built-in antenna
Dimensions17x17x4.8mm
Velocity measuring accuracy±0.01m/s
Symbol Product description
ORG1315-R01 Module:GPS;±2m;NMEA,SiRF;-159dBm;3.3÷5.5VDC;±0.01m/s;Ch:12