ORING washers

ORING washers, O-2X2.5-70-NBR, O-5X1.5-70-NBR, O-5X2-70-NBR, O-5X2.5-70-NBR, O-5X3-70-NBR |EN|
Manufacturer
Type of mounting elementO-ring gasket
Shore hardness70
Gasket materialNBR caoutchouc
Body colourblack
Operating temperature-30...100°C
Symbol Internal diameter Thickness
[mm] [mm]
O-2X2.5-70-NBR 2 2.5
O-5X1.5-70-NBR 5 1.5
O-5X2-70-NBR 5 2
O-5X2.5-70-NBR 5 2.5
O-5X3-70-NBR 5 3
O-5X3.5-70-NBR 5 3.5
O-6X1.5-70-NBR 6 1.5
O-6X2-70-NBR 6 2
O-6X3-70-NBR 6 3
O-6X3.5-70-NBR 6 3.5
O-7X1-70-NBR 7 1
O-7X1.5-70-NBR 7 1.5
O-7X2-70-NBR 7 2
O-7X2.5-70-NBR 7 2.5
O-7X3-70-NBR 7 3
O-7X3.5-70-NBR 7 3.5
O-8X1.5-70-NBR 8 1.5
O-8X2-70-NBR 8 2
O-8X2.5-70-NBR 8 2.5
O-8X3-70-NBR 8 3
O-8X3.5-70-NBR 8 3.5
O-9X1.5-70-NBR 9 1.5
O-9X2-70-NBR 9 2
O-9X2.5-70-NBR 9 2.5
O-9X3-70-NBR 9 3
O-9X3.5-70-NBR 9 3.5
O-10X1.5-70-NBR 10 1.5
O-10X2-70-NBR 10 2
O-10X2.5-70-NBR 10 2.5
O-10X3-70-NBR 10 3
O-10X3.5-70-NBR 10 3.5
O-11X1.5-70-NBR 11 1.5
O-11X2-70-NBR 11 2
O-11X2.5-70-NBR 11 2.5
O-11X3-70-NBR 11 3
O-11X3.5-70-NBR 11 3.5
O-12X1.5-70-NBR 12 1.5
O-12X2-70-NBR 12 2
O-12X2.5-70-NBR 12 2.5
O-12X3-70-NBR 12 3
O-12X3.5-70-NBR 12 3.5
O-13X1.5-70-NBR 13 1.5
O-13X2-70-NBR 13 2
O-13X2.5-70-NBR 13 2.5
O-13X3-70-NBR 13 3
O-13X3.5-70-NBR 13 3.5
O-14X1.5-70-NBR 14 1.5
O-14X2-70-NBR 14 2
O-14X2.5-70-NBR 14 2.5
O-14X3-70-NBR 14 3
O-14X3.5-70-NBR 14 3.5
O-15X1.5-70-NBR 15 1.5
O-15X2-70-NBR 15 2
O-15X2.5-70-NBR 15 2.5
O-15X3-70-NBR 15 3
O-15X3.5-70-NBR 15 3.5
O-16X1.5-70-NBR 16 1.5
O-16X2-70-NBR 16 2
O-16X2.5-70-NBR 16 2.5
O-16X3-70-NBR 16 3
O-16X3.5-70-NBR 16 3.5
O-17X1.5-70-NBR 17 1.5
O-17X2-70-NBR 17 2
O-17X2.5-70-NBR 17 2.5
O-17X3-70-NBR 17 3
O-17X3.5-70-NBR 17 3.5
O-18X1.5-70-NBR 18 1.5
O-18X2-70-NBR 18 2
O-18X2.5-70-NBR 18 2.5
O-18X3-70-NBR 18 3
O-18X3.5-70-NBR 18 3.5
O-19X1.5-70-NBR 19 1.5
O-19X2-70-NBR 19 2
O-19X2.5-70-NBR 19 2.5
O-19X3-70-NBR 19 3
O-19X3.5-70-NBR 19 3.5
O-20X1.5-70-NBR 20 1.5
O-20X2-70-NBR 20 2
O-20X2.5-70-NBR 20 2.5
O-20X3-70-NBR 20 3
O-20X3.5-70-NBR 20 3.5
O-21X1.5-70-NBR 21 1.5
O-21X2-70-NBR 21 2
O-21X2.5-70-NBR 21 2.5
O-21X3-70-NBR 21 3
O-21X3.5-70-NBR 21 3.5
O-22X1.5-70-NBR 22 1.5
O-22X2-70-NBR 22 2
O-22X2.5-70-NBR 22 2.5
O-22X3-70-NBR 22 3
O-22X3.5-70-NBR 22 3.5
O-22X4-70-NBR 22 4
O-23X1.5-70-NBR 23 1.5
O-23X2-70-NBR 23 2
O-23X2.5-70-NBR 23 2.5
O-23X3-70-NBR 23 3
O-23X3.5-70-NBR 23 3.5
O-24X1.5-70-NBR 24 1.5
O-24X2-70-NBR 24 2
O-24X2.5-70-NBR 24 2.5
O-24X3-70-NBR 24 3
O-24X3.5-70-NBR 24 3.5
O-25X1.5-70-NBR 25 1.5
O-25X2-70-NBR 25 2
O-25X2.5-70-NBR 25 2.5
O-25X3-70-NBR 25 3
O-25X3.5-70-NBR 25 3.5
O-30X3-70-NBR 30 3
O-32X3-70-NBR 32 3
O-34X3.5-70-NBR 34 3.5
O-83X4-70-NBR 83 4
O-110X3.5-70-NBR 110 3.5
O-110X4-70-NBR 110 4