ORING washers

ORING washers, O-10X1.5-75-FPM-BR, O-10X2.5-80-FPM-BR, O-10X2-80-FPM-BR, O-10X3-80-FPM-BR |EN|
Manufacturer
Type of mounting elementO-ring gasket
Operating temperature-20...200°C
Resistance tomineral oils, most of oils, most of lubricants
Applicationair conditioning
Symbol Gasket material Body colour Shore hardness Internal diameter Thickness
[mm] [mm]
O-10X1.5-75-FPM-BR FPM brown 75 10 1.5
O-10X2.5-80-FPM-BR FPM brown 80 10 2.5
O-10X2-80-FPM-BR FPM brown 80 10 2
O-10X3-80-FPM-BR FPM brown 80 10 3
O-11X2.5-80-FPM-BR FPM brown 80 11 2.5
O-11X2-80-FPM-BR FPM brown 80 11 2
O-11X3.5-80-FPM-BR FPM brown 80 11 3.5
O-11X3-80-FPM-BR FPM brown 80 11 3
O-5.94X3.53-80F-BR FPM brown 80 5.94 3.53
O-5X1.5-75-FPM-BR FPM brown 75 5 1.5
O-5X2.5-80-FPM-BR FKM brown 80 5 2.5
O-5X2-80-FPM-BR FPM brown 80 5 2
O-5X3.5-80-FPM-BR FPM brown 80 5 3.5
O-5X3-80-FPM-BR FPM brown 80 5 3
O-6X1.5-80-FPM-BR FPM brown 80 6 1.5
O-6X2.5-80-FPM-BR FPM brown 80 6 2.5
O-6X2-80-FPM-BR FPM brown 80 6 2
O-6X3-80-FPM-BR FPM brown 80 6 3
O-7.52X3.53-80F-BR FPM brown 80 7.52 3.53
O-7X1.5-80-FPM-BR FPM brown 80 7 1.5
O-7X2.5-80-FPM-BR FPM brown 80 7 2.5
O-7X2-80-FPM-BR FPM brown 80 7 2
O-7X3-75-FPM-BK FPM black 75 7 3
O-8X1.5-80-FPM-BR FPM brown 80 8 1.5
O-8X2.5-80-FPM-BR FPM brown 80 8 2.5
O-8X2-80-FPM-BR FPM brown 80 8 2
O-8X3.5-75-FPM-BK FPM black 75 8 3.5
O-8X3-75-FPM-BR FPM brown 75 8 3
O-9X1.5-75-FPM-BR FPM brown 75 9 1.5
O-9X2.5-75-FPM-BR FPM brown 75 9 2.5
O-9X2-75-FPM-BR FPM brown 75 9 2
O-9X3.5-80-FPM-BR FPM brown 80 9 3.5
O-9X3-80-FPM-BR FPM brown 80 9 3
O-12X1.5-80-FPM-BR FPM brown 80 12 1.5
O-12X2.5-80-FPM-BR FPM brown 80 12 2.5
O-12X2-80-FPM-BR FPM brown 80 12 2
O-12X3.5-80-FPM-BR FPM brown 80 12 3.5
O-12X3-80-FPM-BR FPM brown 80 12 3
O-13X1.5-80-FPM-BR FPM brown 80 13 1.5
O-13X2.5-80-FPM-BR FPM brown 80 13 2.5
O-13X2-80-FPM-BR FPM brown 80 13 2
O-13X3.5-80-FPM-BR FPM brown 80 13 3.5
O-13X3-75-FPM-BR FPM brown 75 13 3
O-14X1.5-80-FPM-BR FPM brown 80 14 1.5
O-14X2.5-75-FPM-BR FPM brown 75 14 2.5
O-14X2-80-FPM-BR FPM brown 80 14 2
O-14X3.5-80-FPM-BR FPM brown 80 14 3.5
O-14X3-80-FPM-BR FPM brown 80 14 3
O-15X1.5-80-FPM-BR FPM brown 80 15 1.5
O-15X2.5-80-FPM-BR FPM brown 80 15 2.5
O-15X2-80-FPM-BR FPM brown 80 15 2
O-15X3.5-80-FPM-BR FPM brown 80 15 3.5
O-15X3-80-FPM-BR FPM brown 80 15 3
O-16X1.5-70-FPM-BK FPM black 70 16 1.5
O-16X2.5-75-FPM-BR FPM brown 75 16 2.5
O-16X2-80-FPM-BR FPM brown 80 16 2
O-16X3-80-FPM-BR FPM brown 80 16 3
O-17X1.5-80-FPM-BR FPM brown 80 17 1.5
O-17X2.5-80-FPM-BR FPM brown 80 17 2.5
O-17X3.5-80-FPM-BR FPM brown 80 17 3.5
O-18X1.5-80-FPM-BR FPM brown 80 18 1.5
O-18X2.5-80-FPM-BR FPM brown 80 18 2.5
O-18X2-75-FPM-BR FPM brown 75 18 2
O-18X3.5-80-FPM-BR FPM brown 80 18 3.5
O-18X3-80-FPM-BR FPM brown 80 18 3
O-19X1.5-75-FPM-BR FPM brown 75 19 1.5
O-19X2.5-80-FPM-BR FPM brown 80 19 2.5
O-19X3.5-75-FPM-GN FPM green 75 19 3.5
O-19X3-80-FPM-BR FPM brown 80 19 3
O-20X1.5-75FPM-BK FPM black 75 20 1.5
O-20X2.5-80-FPM-BR FPM brown 80 20 2.5
O-20X2-80-FPM-BR FPM brown 80 20 2
O-20X3.5-80-FPM-BR FPM brown 80 20 3.5
O-20X3-80-FPM-BR FPM brown 80 20 3
O-21X1.5-80-FPM-BR FPM brown 80 21 1.5
O-21X2.5-80-FPM-BR FPM brown 80 21 2.5
O-21X2-80-FPM-BR FPM brown 80 21 2
O-21X3-75-FPM-GN FPM green 75 21 3
O-22X2.5-80-FPM-BR FPM brown 80 22 2.5
O-22X2-80-FPM-BR FPM brown 80 22 2
O-22X3.5-80-FPM-BR FPM brown 80 22 3.5
O-22X3-80-FPM-BR FPM brown 80 22 3
O-23X1.5-80-FPM-BR FPM brown 80 23 1.5
O-23X2.5-75FPM-BK FPM black 75 23 2.5
O-23X2-75-FPM-BR FPM brown 75 23 2
O-23X3.5-80-FPM-BR FPM brown 80 23 3.5
O-23X3-75-FPM-BK FPM black 75 23 3
O-24X1.5-80-FPM-BR FPM brown 80 24 1.5
O-24X2.5-80-FPM-BR FPM brown 80 24 2.5
O-24X2-75-FPM-BR FPM brown 75 24 2
O-24X3.5-80-FPM-BR FPM brown 80 24 3.5
O-24X3-80-FPM-BR FPM brown 80 24 3
O-25X1.5-80-FPM-BR FPM brown 80 25 1.5
O-25X2.5-80-FPM-BR FPM brown 80 25 2.5
O-25X2-80-FPM-BR FPM brown 80 25 2
O-25X3.5-75-FPM-BK FPM black 75 25 3.5
O-25X3-80-FPM-BR FPM brown 80 25 3