| Manufacturer | TWINTEX |
| Type of oscilloscope | analogue |
| Number of channels | 2 |
| Trigger | video signal, rising-edge, falling-edge |
| Horizontal deflection | time base: 0,2µs/div...0,5s/div ±3% |
| Max. input voltage | 300V |
| Dimensions | 310x150x455mm |
| Supply voltage | 100...240V AC |
| Input coupling | AC, DC, GND |
| Input sensitivity | 5mV/div...5V/div |
| Trigger modes | automatic, normal, TV-H, TV-V |
| Trigger coupling | AC |
| Symbol | Product description |
|---|---|
| TOS-2020CF | Oscilloscope:analogue;20MHz;Ch:2;100÷240VAC;5mV/div÷5V/div |