| Manufacturer | PEAKTECH |
| Type of oscilloscope | digital |
| Number of channels | 2 |
| Vertical resolution | 8bit |
| Kind of oscilloscope | DSO |
| Display | LCD TFT 7" |
| Resolution | 800x480 |
| Memory record length | 10kpts |
| Trigger | alternate, video signal, rising-edge, falling-edge |
| Trigger source | CH1, CH2 |
| Time base | 5n...1ks/div |
| Input coupling | AC, DC, GND |
| Trigger modes | automatic |
| Trigger coupling | DC |
| Max. input voltage | 400V |
| Input impedance | 1MΩ/20pF |
| Horizontal accuracy | ±3% |
| Input sensitivity | 5mV/div...5V/div |
| Power consumption | 15W |
| Software | included |
| Interface | USB |
| Connectors for the country | Europe |
| Operating temperature | 0...40°C |
| Supply voltage | 100...240V AC |
| Body dimensions | 301x152x70mm |