Oscilloscope: digital; DSO2000; HANTEK

Oscilloscope: digital; DSO2000; HANTEK, DSO2C10, DSO2C15, DSO2D10, DSO2D15 |EN|
Manufacturer
Type of oscilloscopedigital
Kind of oscilloscopeDSO
Number of channels2
Sampling1Gsps
Vertical resolution8bit
Displaycolour, LCD TFT 7"
Max. input voltage300V
Input couplingAC, DC, GND
In. imp.1MΩ/20pF
Time base2n...1ks/div
InterfaceUSB
Body dimensions318x110x150mm
Supply voltage100...240V AC
Supply voltage 400Hz100...120V AC
Operating temperature0...50°C
Trigger modesautomatic, normal, single
TriggerCAN/LIN, IIC, interval, overtime, slope, SPI, video signal, impulse width, UART, pattern, window, rising-edge, falling-edge
Manufacturer seriesDSO2000
Softwareincluded
Memory record length4Mpts/ch
SupportSCPI
Conform to the normCAT II 300V
EN 61010
Arbitrary waveform:
Additional functions:
Waveforms:
Maximum waveform frequency:
Features:
Features:
  • FFT analysis: Hanning, Flattop, Rectangular, Bartletta, Blackman, Hamming
  • protocols analyse: I2C, SPI, RS232/UART, CAN, LIN
  • automatically measures frequency, period, peak to peak, RMS, MIN, MAX, MEAN values
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
Equipment:
  • USB cable
  • mains cable
  • test leads
  • oscilloscope probe with 10:1 divider
Symbol Waveform frequency range Modulation
DSO2D10 0,1Hz...10MHz (rectangular waveform), 0,1Hz...1MHz (ramp waveform), 0,1Hz...25MHz (sinus waveform), 1µHz...25MHz (arbitrary waveform) AM, FM
DSO2D15 0,1Hz...10MHz (rectangular waveform), 0,1Hz...1MHz (ramp waveform), 0,1Hz...25MHz (sinus waveform), 1µHz...25MHz (arbitrary waveform) AM, FM
Symbol Band Rise time
[MHz] [ns]
DSO2C10 100 ≤3.5
DSO2C15 150 ≤2.4
DSO2D10 100 ≤3.5
DSO2D15 150 ≤2.4