Oscilloscope: digital; KEYSIGHT

Manufacturer
Type of oscilloscopedigital
Kind of oscilloscopeDSO
Manufacturer seriesInfiniiVision 3000G X-SERIES
DisplayLCD 8,5"
Sampling5Gsps
Vertical resolution8bit
In. imp.1MΩ/14pF
Input sensitivity1mV/div...5V/div
Memory record length4Mpts
Input couplingAC, DC
Triggerrisetime, runt, video signal, impulse width, rising-edge, falling-edge
Trigger sourceCH1, CH2, external signal, supply voltage source
Trigger modesautomatic, normal, single
Trigger couplingAC, DC, lowpass, highpass
Max. input voltage190V
Usup100...240V AC
Body dimensions381x204x142mm
Operating temperature5...50°C
InterfaceI2C;
I2S;
NFC;
RS232;
RS422;
RS485;
SPI;
USB
Additional functionsarbitrary waveform generator
Related itemsD3000AERB, D3000AUTB, D3000BDLB, D3000PWRB, D3000USBB, DP0010A, DP0012A, N2750A, N2870A
Display resolution800x480
Touchpadyes
Symbol Number of channels Band Rise time Time base
[Hz] [s]
DSOX3012G 2 100M ≤3.5n 5n...50s/div
DSOX3014G 4 100M ≤3.5n 5n...50s/div
DSOX3022G 2 200M ≤1.75n 2n...50s/div
DSOX3024G 4 200M ≤1.75n 2n...50s/div
DSOX3032G 2 350M ≤1n 2n...50s/div
DSOX3034G 4 350M ≤1n 2n...50s/div
DSOX3052G 2 500M ≤700p 1n...50s/div
DSOX3054G 4 500M ≤700p 1n...50s/div
DSOX3102G 2 1G ≤450p 500p...50s/div
DSOX3104G 4 1G ≤450p 500p...50s/div
Features:
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, multiplication and FFT
  • Y-T, X-Y, ROLL operation mode
  • multilanguage menu (DSOX3012G)
Equipment:
  • oscilloscope probe x2 (DSOX3xx2G)
  • oscilloscope probe x4 (DSOX3xx4G)
  • calibration certificate
  • mains cable
  • CD with documentation