Oscilloscope: digital; OWON

Oscilloscope: digital; OWON, XDS3062A, XDS3062A/B, XDS3064AE, XDS3064AE/B, XDS3064E, XDS3064E/B |EN|
Manufacturer
Type of oscilloscopedigital
Resolution800x600
DisplayLCD TFT 8"
Memory record length40Mpts
Connectors for the countryEurope
Input couplingAC, DC, GND
Usup100...240V AC
Trigger modesautomatic, normal, single
Manufacturer seriesXDS
Related itemsXDS-SOFTBAG
Input sensitivity1mV/div...10V/div
Body dimensions340x177x90mm
Features:
  • protocols analyse: I2C, CAN, SPI, RS232/UART
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
Equipment:
  • user's manual
  • USB cable
  • mains cable
  • oscilloscope probe (1 per channel)
  • trimmer
Additional functions:
  • frequency meter
Software:
  • LabVIEW
Symbol: (XDS3062A, XDS3102A)
ConnectionRJ45, USB, VGA + AV
Power consumption15W
Symbol: (XDS3062A/B, XDS3102A/B)
ConnectionRJ45, USB, VGA + AV
Power supplyrechargeable battery Li-Ion 3,7V x1
Power consumption15W
Symbol: (XDS3064AE, XDS3064E, XDS3104AE, XDS3104E, XDS3204AE, XDS3204E)
ConnectionRJ45, USB, VGA + AV
Symbol: (XDS3xxxE/B)
ConnectionRJ45, USB, VGA + AV
Power supplyrechargeable battery Li-Ion 3,7V x1
Symbol: (XDS3102, XDS3202, XDS3202A, XDS3302)
ConnectionRJ45, USB, VGA + AV
Power consumption24W
Symbol: (XDS3102/B, XDS3202/B, XDS3202A/B, XDS3302/B)
ConnectionRJ45, USB, VGA + AV
Power supplyrechargeable battery Li-Ion 3,7V x1
Power consumption24W
Symbol: (XDS3202E)
ConnectionRJ45, USB
Power consumption24W
Trigger:
Touchpad:
Battery/ rechargeable battery:
  • rechargeable battery Li-Ion 3,7V x1 (XDS3xxx/B)
Symbol Sampling Band Max. in. volt. Channels Rise time Vert. resol.
[MHz] [V] [ns] [bit]
XDS3062A 1Gsps 60 300 2 ≤5.85 12
XDS3062A/B 1Gsps 60 300 2 ≤5.85 12
XDS3064AE 1Gsps 60 400 4 ≤5.8 14
XDS3064AE/B 1Gsps 60 400 4 ≤5.85 14
XDS3064E 1Gsps 60 400 4 ≤5.8 8
XDS3064E/B 1Gsps 60 400 4 ≤5.85 8
XDS3102 1Gsps 100 300 2 ≤3.5 8
XDS3102/B 1Gsps 100 300 2 ≤3.5 8
XDS3102A 1Gsps 100 300 2 ≤3.5 12
XDS3102A/B 1Gsps 100 300 2 ≤3.5 12
XDS3104AE 1Gsps 100 400 4 ≤3.5 14
XDS3104AE/B 1Gsps 100 400 4 ≤3.5 14
XDS3104E 1Gsps 100 400 4 ≤3.5 8
XDS3104E/B 1Gsps 100 400 4 ≤3.5 8
XDS3202 2Gsps 200 300 2 ≤1.75 8
XDS3202/B 2Gsps 200 300 2 ≤1.75 8
XDS3202A 1Gsps 200 300 2 ≤1.75 14
XDS3202A/B 1Gsps 200 300 2 ≤1.75 14
XDS3202E 1Gsps 200 300 2 ≤1.75 8
XDS3204AE 1Gsps 200 400 4 ≤1.75 14
XDS3204AE/B 1Gsps 200 400 4 ≤1.75 14
XDS3204E 1Gsps 200 400 4 ≤1.75 8
XDS3204E/B 1Gsps 200 400 4 ≤1.75 8
XDS3302 2,5Gsps 300 300 2 ≤1.17 8
XDS3302/B 2,5Gsps 300 300 2 ≤1.17 8