| Manufacturer | KEYSIGHT |
| Display | LCD TFT 12,1" |
| Touchpad | yes |
| Vertical resolution | 8bit |
| Input coupling | AC, DC |
| Trigger coupling | AC, DC, lowpass, highpass, noise |
| Trigger modes | automatic, normal, single, triggered |
| U 400Hz | 100...120V AC |
| Usup | 100...240V AC |
| Interface | USB |
| Trigger | risetime, fall time, runt, Infinii Scan Zone, interval, video signal, impulse width, with delay, rising-edge, falling-edge |
| Memory record length | 4Mpts |
| Symbol | Type of oscilloscope | Number of channels | Max. input voltage |
|---|---|---|---|
| [V] | |||
| MSOX4024A | mixed signal | 4 | 190 |
| MSOX4034A | mixed signal | 4 | 190 |
| MSOX4054A | mixed signal | 4 | 190 |
| MSOX4104A | mixed signal | 4 | 190 |
| MSOX4154A | mixed signal | 4 | 190 |
| MSOX6002A | mixed signal | 2 | 40 |
| DSOX4024A | digital | 4 | 190 |
| DSOX4034A | digital | 4 | 190 |
| DSOX4054A | digital | 4 | 190 |
| DSOX4104A | digital | 4 | 190 |
| DSOX4154A | digital | 4 | 190 |
| DSOX6002A | digital | 2 | 40 |
| DSOX6004A | digital | 4 | 40 |
| Symbol | Sampling |
|---|---|
| MSOX4024A | 5Gsps |
| MSOX4034A | 5Gsps |
| MSOX4054A | 5Gsps |
| MSOX4104A | 5Gsps |
| MSOX4154A | 5Gsps |
| MSOX6002A | 20Gsps |
| DSOX4024A | 5Gsps |
| DSOX4034A | 5Gsps |
| DSOX4054A | 5Gsps |
| DSOX4104A | 5Gsps |
| DSOX4154A | 5Gsps |
| DSOX6002A | 20Gsps |
| DSOX6004A | 20Gsps |
| Trigger source | CH1, CH2, line, external signal, supply voltage source |
| Symbol | Trigger source |
|---|---|
| MSOX4024A | CH3, CH4, digital channel (D0...D15) |
| MSOX4034A | CH3, CH4, digital channel (D0...D15) |
| MSOX4054A | CH3, CH4, digital channel (D0...D15) |
| MSOX4104A | CH3, CH4, digital channel (D0...D15) |
| MSOX4154A | CH3, CH4, digital channel (D0...D15) |
| MSOX6002A | digital channel (D0...D15) |
| DSOX4024A | CH3, CH4 |
| DSOX4034A | CH3, CH4 |
| DSOX4054A | CH3, CH4 |
| DSOX4104A | CH3, CH4 |
| DSOX4154A | CH3, CH4 |
| DSOX6002A | |
| DSOX6004A | CH3, CH4 |