| Manufacturer | KEYSIGHT |
| Type of oscilloscope | mixed signal |
| Display | LCD TFT 8,5" |
| Touchpad | yes |
| Sampling | 5Gsps |
| Vertical resolution | 8bit |
| Max. input voltage | 400V |
| Input coupling | AC, DC |
| Trigger coupling | AC, DC, lowpass, highpass |
| Trigger modes | automatic, normal, single |
| Trigger source | CH1, CH2, CH3, CH4, external signal, supply voltage source |
| Features | automatic measurement of many parameters; mathematical functions: addition, subtraction, division, multiplication and FFT; Y-T, X-Y, ROLL operation mode; multilanguage menu |
| Interface | USB |
| Trigger | risetime, runt, video signal, impulse width, rising-edge, falling-edge |
| Connectors for the country | Europe |
| Usup | 100...240V AC |
| Memory record length | 4Mpts |
| Symbol | Number of channels | Equipment |
|---|---|---|
| MSOX3014T | 4 | oscilloscope probe x4; calibration certificate; mains cable; CD with documentation; test probes |
| MSOX3024T | 4 | oscilloscope probe x4; calibration certificate; mains cable; CD with documentation; test probes |
| MSOX3034T | 4 | oscilloscope probe x4; calibration certificate; mains cable; CD with documentation; test probes |
| MSOX3054T | 4 | oscilloscope probe x4; calibration certificate; mains cable; CD with documentation; test probes |
| MSOX3012T | 2 | oscilloscope probe x2; calibration certificate; mains cable; CD with documentation |
| MSOX3022T | 2 | oscilloscope probe x2; calibration certificate; mains cable; CD with documentation |
| MSOX3032T | 2 | oscilloscope probe x2; calibration certificate; mains cable; CD with documentation |
| MSOX3052T | 2 | oscilloscope probe x2; calibration certificate; mains cable; CD with documentation |