| Manufacturer | ROHDE & SCHWARZ |
| Display | colour, LCD TFT 10,1" |
| Touchpad | yes |
| Display resolution | 1280x800 |
| Vert. resol. | 10bit |
| Trigger modes | automatic, normal, single |
| Uin max | 300V |
| Input coupling | AC, DC, GND |
| Usup | 100...240V AC |
| Dimensions | 390x220x152mm |
| Trigger coupling | AC, DC, lowpass, highpass |
| Features | touchscreen supports operating with gestures; EF function - electrical field detecion; mathematical functions: addition, subtraction, division, multiplication and FFT; mask testing |
| Memory record length | 20Mpts |
| Symbol | Type of oscilloscope | Number of channels |
|---|---|---|
| RTB22-70 | digital | 2 |
| RTB24-70 | digital | 4 |
| RTB22-100 | digital | 2 |
| RTB24-100 | digital | 4 |
| RTB22-200 | digital | 2 |
| RTB24-200 | digital | 4 |
| RTB22-300 | digital | 2 |
| RTB24-300 | digital | 4 |