Other motors

Symbol Type of motor Double sided shaft Kind of motor Ioper. max Manufacturer Usup Nom. rotat. speed Ioper. Additional functions Input pressure Max medium temp. Output voltage Iout Flow Output diameter Medium Power consumption Cable len.
[mA] [V DC] [rpm] [mA] [MPa] [°C] [V] [A] [mm] [W] [m]
POLOLU-1117 DC no without gearbox 800 POLOLU 6 11500 70...800 - - - - - - - - - -
DF-FIT0498 DC - solenoid - DFROBOT 12 - 420 valve - - - - - - - - -
DF-SEN0229 water turbine generator - - - DFROBOT - - - - 0...1 80 5 0...0.15 20l/min - - - -
DF-FIT0563 DC - water pump - DFROBOT 6...18 - - - - - - - 280...600l/h - water 0.8...20 -
DF-FIT0910 DC - water pump - DFROBOT 3...6 - 150...370 - - - - - 80...100l/h 5 - - 1