Symbol | Information | Manufacturer | Type of sensor | Kind of sensor | Interface | Integrated circuit | Usup | Operating voltage | Max. voltage | Features | Kit contents | Channels | Resolution | Data transfer rate | Length | Dimensions | Board dimensions | Output signal | Operating temperature | Range | Measuring range | Voltage measuring resolution | Current measuring resolution | Manufacturer series | Alias | Application - series/manufacturer |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
[V DC] | [V DC] | [V] | [kbps] | [mm] | [mm] | [mm] | [°C] | [m] | [mV DC] | [mA] | ||||||||||||||||
DF-SEN0290 | product is not a working device, but only component | DFROBOT | atmospheric | lightning | Gravity; I2C | MA5532-AE | - | 3.3...5 | - | - | - | - | - | - | - | - | 30x22 | - | - | - | 40km | - | - | - | - | - |
DF-SEN0456 | product is not a working device, but only component | DFROBOT | pressure | - | I2C | MPX5700AP | - | 3.3...5.5 | - | - | - | - | - | - | - | - | 32x43 | - | - | - | - | - | - | - | - | - |
DF-DFR0129 | product is not a working device, but only component | DFROBOT | touch | - | analog | - | - | - | 5 | - | 4 keyboards; adapter; wire jumpers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
DF-SEN0086 | product is not a working device, but only component | DFROBOT | pressure | high resistance | analog | - | - | - | - | - | - | 10...125kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | |
DF-SEN0294 | product is not a working device, but only component | DFROBOT | pressure | - | analog | - | - | - | - | - | - | - | - | - | - | Ø18.3 | - | - | -40...85 | - | - | - | - | - | - | - |
DF-SEN0395 | product is not a working device, but only component | DFROBOT | human presence | - | - | - | - | 3.6...5 | - | - | - | - | - | - | - | 24x28 | - | - | - | 9 | - | - | - | - | - | - |
DF-SEN0557 | product is not a working device, but only component | DFROBOT | human presence | - | GPIO; UART | - | - | 5...12 | - | - | - | - | - | - | - | 7x35 | - | - | - | 6 | - | - | - | - | LD2410 | - |
DF-FIT0212 | product is not a working device, but only component | DFROBOT | liquid level | non-contact | - | - | - | - | 5 | triggered by liquid level (from outside of a non-metal container) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
DF-DFR0830 | product is not a working device, but only component | DFROBOT | tilt | - | - | - | - | 3.3...5 | - | - | - | - | - | - | - | 22x30 | - | - | - | - | - | - | - | - | - | - |
DF-SEN0344 | product is not a working device, but only component | DFROBOT | pulse oximeter | - | I2C | MAX30102 | 3.3...5 | - | - | - | - | - | - | - | - | 18x14 | - | - | - | - | - | - | - | - | - | - |
DF-SEN0203 | product is not a working device, but only component | DFROBOT | pulse | - | - | - | 3.3...5 | - | - | - | - | - | - | - | - | 28x24 | - | - | - | - | - | - | - | - | - | Arduino |
DF-SEN0518 | product is not a working device, but only component | DFROBOT | pulse | - | I2C; UART | MAX30102 | 3.3...5 | - | - | - | - | - | - | - | - | 25.5x32 | - | - | -40...85 | - | - | - | - | Gravity | - | - |
DF-SEN0364 | product is not a working device, but only component | DFROBOT | spectrometer | - | I2C | AS7341 | - | 3.3...5 | - | - | - | 11 | - | - | - | - | 22x20 | - | - | - | - | - | - | - | - | - |
DF-SEN0365 | product is not a working device, but only component | DFROBOT | spectrometer | - | I2C | AS7341 | - | 3.3...5 | - | - | - | 11 | - | - | - | - | 18x14 | - | - | - | - | - | - | - | - | - |
DF-SEN0064 | product is not a working device, but only component | DFROBOT | flex | resistance | analog | - | - | - | - | - | - | - | - | - | 110 | - | - | - | - | - | - | - | - | - | - | - |
DF-SEN0291 | product is not a working device, but only component | DFROBOT | wattmeter | - | Gravity; I2C | - | - | 3.3...5 | - | - | - | - | - | - | - | - | 22x30 | - | - | - | 0...206W | 4 | 1 | - | - | - |
DF-SEN0289 | product is not a working device, but only component | DFROBOT | shock | - | - | - | - | 3.3...5 | - | - | - | - | - | - | - | 30x22 | - | - | - | - | - | - | - | Gravity | - | - |
OKY3429 | product is not a working device, but only component | OKYSTAR | fingerprint scanner | optical | TTL; UART | - | - | 3.6...6 | - | - | - | - | - | - | - | 55x21x21.5 | - | - | - | - | - | - | - | - | - | - |
OKY3439 | product is not a working device, but only component | OKYSTAR | reed switch | - | - | - | 5 | - | - | - | - | - | - | - | - | 18x15x4.44 | - | analog, digital (0 or 1) | - | - | - | - | - | - | - | - |
OKY3471-2 | product is not a working device, but only component | OKYSTAR | heart rate monitor | - | - | - | - | 3...5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
OKY3278 | product is not a working device, but only component | OKYSTAR | infrared | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
OKY3434 | product is not a working device, but only component | OKYSTAR | pulse | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
OKY3471 | product is not a working device, but only component | OKYSTAR | pulse | - | - | - | 3.3...5 | - | - | - | - | - | - | - | - | Ø16 | - | analog | - | - | - | - | - | - | - | - |
OKY3438-1 | product is not a working device, but only component | OKYSTAR | shock | - | - | - | - | 3.3...5 | - | - | - | - | - | - | - | 31x21 | - | - | - | - | - | - | - | - | - | - |
POLOLU-2898 | product is not a working device, but only component | POLOLU | atmospheric | pressure, altitude | I2C; SPI | LPS22DF | 1.8...5.5 | - | - | - | - | - | - | - | - | 10x20 | - | - | - | - | - | - | - | - | - | - |
POLOLU-2138 | product is not a working device, but only component | POLOLU | position | GPS | TTL | MT3339 | 3...4.2 | - | - | - | - | - | - | 57.6 | - | - | - | - | - | - | - | - | - | - | - | - |