Oxigen free copper speaker cables

Oxigen free copper speaker cables, SC-CU2X0.50-WH010, SC-CU2X0.50-WH025, SC-CU2X0.50-WH050 |EN|
Manufacturer
Type of wireloudspeaker cable
Shield structureunshielded
Kind of coreOFC
Corestranded
Number of cores2
Symbol Insulation colour Package contents Core section Outside dimensions
[m] [mm2] [mm]
SC-CU2X0.50-WH010 white 10 0.5 2.2x4.4
SC-CU2X0.50-WH025 white 25 0.5 2.2x4.4
SC-CU2X0.50-WH050 white 50 0.5 2.2x4.4
SC-CU2X0.50-WH100 white 100 0.5 2.2x4.4
SC-CU2X0.75-WH010 white 10 0.75 2.5x5
SC-CU2X0.75-WH025 white 25 0.75 2.5x5
SC-CU2X0.75-WH050 white 50 0.75 2.5x5
SC-CU2X0.75-WH100 white 100 0.75 2.5x5
SC-CU2X1.50-WH010 white 10 1.5 6x10
SC-CU2X1.50-WH025 white 25 1.5 6x10
SC-CU2X1.50-WH050 white 50 1.5 6x10
SC-CU2X2.50-WH010 white 10 2.5 8x14
SC-CU2X2.50-WH025 white 25 2.5 8x14
SC-CU2X2.50-WH050 white 50 2.5 8x14
GOOBAY-59378 black-red 100 0.35 2.2x4.4
SC-CU2X0.50-RB010 black-red 10 0.5 2.2x4.4
SC-CU2X0.50-RB025 black-red 25 0.5 2.2x4.4
SC-CU2X0.50-RB050 black-red 50 0.5 2.2x4.4
SC-CU2X0.50-RB100 black-red 100 0.5 2.2x4.4
SC-CU2X0.75-RB010 black-red 10 0.75 2.5x5
SC-CU2X0.75-RB025 black-red 25 0.75 2.5x5
SC-CU2X0.75-RB050 black-red 50 0.75 2.5x5
SC-CU2X0.75-RB100 black-red 100 0.75 2.5x5
SC-CU2X1.50-RB010 black-red 10 1.5 6x10
SC-CU2X1.50-RB025 black-red 25 1.5 6x10
SC-CU2X1.50-RB050 black-red 50 1.5 6x10
SC-CU2X1.50-RB100 black-red 100 1.5 6x10
SC-CU2X2.50-RB010 black-red 10 2.5 8x14
SC-CU2X2.50-RB025 black-red 25 2.5 8x14
SC-CU2X2.50-RB050 black-red 50 2.5 8x14
SC-CU2X2.50-RB100 black-red 100 2.5 8x14
SC-CU2X0.50-TR010 transparent 10 0.5 2.2x4.4
SC-CU2X0.50-TR025 transparent 25 0.5 2.2x4.4
SC-CU2X0.50-TR050 transparent 50 0.5 2.2x4.4
SC-CU2X0.50-TR100 transparent 100 0.5 2.2x4.4
SC-CU2X0.75-TR010 transparent 10 0.75 2.5x5
SC-CU2X0.75-TR025 transparent 25 0.75 2.5x5
SC-CU2X0.75-TR050 transparent 50 0.75 2.5x5
SC-CU2X0.75-TR100 transparent 100 0.75 2.5x5
SC-CU2X1.50-TR010 transparent 10 1.5 6x10
SC-CU2X1.50-TR025 transparent 25 1.5 6x10
SC-CU2X1.50-TR050 transparent 50 1.5 6x10
SC-CU2X1.50-TR100 transparent 100 1.5 6x10
SC-CU2X2.50-TR010 transparent 10 2.5 8x14
SC-CU2X2.50-TR025 transparent 25 2.5 8x14
SC-CU2X2.50-TR050 transparent 50 2.5 8x14
SC-CU2X2.50-TR100 transparent 100 2.5 8x14