| Manufacturer | LOVATO ELECTRIC |
| Characteristics | D |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Manufacturer series | P2MB |
| Short circuit breaking capacity | 10kA |
| Mechanical durability | 10000 cycles |
| Cross sec. of conn. wires | 2.5...50mm2 |
| Type of protection | circuit breaker |
| Trade name | MCB |
| Operating temperature | -40...70°C |
| Rated voltage | 230/400V AC |
| Conform to the norm | IEC EN 60947-2 UL 1077 |
| Symbol | Cur. rat. | Number of poles |
|---|---|---|
| [A] | ||
| P2MB3PD080 | 80 | 3 |
| P2MB3PD100 | 100 | 3 |
| P2MB3PD125 | 125 | 3 |
| P2MB4PD080 | 80 | 4 |
| P2MB4PD100 | 100 | 4 |
| P2MB4PD125 | 125 | 4 |