| Manufacturer | PROLINE |
| Mounting element | padlock |
| Equipment | key x4 |
| Application | gates, cabinets, sheds |
| Symbol | Features | Kind of padlock | Holder length | Slot width |
|---|---|---|---|---|
| [mm] | [mm] | |||
| PRE-24271 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | mandrel | - | 70 |
| PRE-24840 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | shackle | 40 | - |
| PRE-24850 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | shackle | 50 | - |
| PRE-24860 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | shackle | 60 | - |
| PRE-24940 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | shackle | 40 | - |
| PRE-24950 | lock material: brass; steel balls locking the shackle; shackle hardness: 30 HRC | shackle | 50 | - |