| Manufacturer | PANASONIC |
| Mounting | SMD |
| Symbol | Type of varistor | Dimensions (a x b x c) | Wmax 2 ms | Uoper. max | Uoper max | Uv | Imax 8/20µs | Power | Case | Case - mm |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [J] | [V AC] | [V DC] | [V] | [A] | [mW] | ||||
| ERZVF2M271 | ceramics | 8x6x3.2 | 12 | 175 | 225 | 270 | 600 | 250 | - | - |
| ERZVF2M361 | ceramics | 8x6x3.2 | 9 | 230 | 300 | 360 | 300 | 100 | - | - |
| ERZVF2M470 | ceramics | 8x6x3.2 | 1.8 | 30 | 38 | 47 | 125 | 20 | - | - |
| ERZHF2M270 | zinc-oxide | 6.4x8x4.5 | - | - | 16 | 27 | - | - | - | - |
| ERZVF2M431 | zinc-oxide | 8x6x3.2 | 10 | 275 | 350 | 430 | 300 | 100 | - | - |
| EZJZ1V220JM | zinc-oxide | - | - | - | 13 | 22 | 20 | - | 0603 | 1608 |
| EZAEG2A50AX | zinc-oxide | - | - | 30 | - | 100 | - | - | - | - |
| EZAEG2N50AX | zinc-oxide | - | - | 30 | - | 100 | - | - | - | - |
| EZAEG3A50AV | zinc-oxide | - | - | 30 | - | 100 | - | - | - | - |
| EZJZ1V500AA | zinc-oxide | - | - | - | 5 | 50 | - | - | - | - |
| EZJZ1V650DA | zinc-oxide | - | - | - | 40 | 65 | 5 | - | - | - |