Panasonic's fans

Manufacturer
Kind of fanaxial
Type of fanDC
Enclosure materialplastic
Impeller materialplastic
Operating temperature-10...60°C
Min. insulation resistance10MΩ
Bearingball
Symbol Additional functions Dimensions Inom Power consumption Rotational rate/speed Efficiency Noise level Leads Usup Lead length
[mm] [mA] [W] [rpm] [m3/h] [dBA] [V DC] [m]
ASFP10371 - 120x120x25 240 2.88 2500 155 37 leads x2 12 0.3
ASFP12371 - 120x120x25 130 1.56 1900 114 30 leads x2 12 0.3
ASFP12391 lock sensor 120x120x25 130 1.56 1900 114 30 leads x3 12 0.3
ASFP14371 - 120x120x25 90 1.08 1600 98 26.5 leads x2 12 0.3
ASFP40771 - 40x40x10 60 720m 7500 11.4 29.5 leads x2 12 0.2
ASFP40791 lock sensor 40x40x10 60 720m 7500 11.4 29.5 leads x3 12 0.2
ASFP42771 - 40x40x10 50 600m 6500 9.6 24.5 leads x2 12 0.2
ASFP42791 lock sensor 40x40x10 50 600m 6500 9.6 24.5 leads x3 12 0.2
ASFP44771 - 40x40x10 40 480m 5500 8.4 21.5 leads x2 12 0.2
ASFP12392 lock sensor 120x120x25 60 2.4 1900 114 30 leads x3 24 0.3
ASFP44790 lock sensor 40x40x10 80 400m 5500 8.4 21.5 leads x3 5 0.2