| Manufacturer | PANDUIT |
| Cable accessories | spiral wrapping |
| Application | binding cables into bundles, wires protection against damage |
| Symbol | Material | Colour | Bundle diameter | Flammability rating | Operating temperature | L. | Resistance to |
|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [m] | |||||
| T19T-C | TFE | natural | 3.2...25.4 | UL94V-0 | -270...180 | 30 | flame |
| T25F-C | polyetylene | natural | 4.8...50.8 | UL94HB | -40...50 | 30 | - |
| T25FR-C20Y | polyetylene | black | 4.8...50.8 | UL94V-0 | -20...50 | 30 | flame |
| T25N-C | polyamide | natural | 4.8...50.8 | UL94HB | -40...65 | 30 | - |
| T25T-L | TFE | natural | 4.8...50.8 | UL94V-0 | -270...180 | 15 | flame |
| T50F-C | polyetylene | natural | 9.5...101.6 | UL94HB | -40...50 | 30 | - |
| T50FR-C20Y | polyetylene | black | 9.5...101.6 | UL94V-0 | -20...50 | 30 | flame |
| T50T-Q | TFE | natural | 9.5...101.6 | UL94V-0 | -270...180 | 7.6 | flame |
| T75FR-C20Y | polyetylene | black | 15.9...127 | UL94V-0 | -20...50 | 30 | flame |
| T12FR-CY | polyetylene | natural | 1.6...12.7 | UL94V-0 | -20...50 | 30 | flame |