| Body col. | black |
| Type of enclosure | panel |
| Enclosure material | noryl |
| Operating temperature | max. 90°C |
| IP rating | IP20 |
| Closing system | snap fastener |
| Kit contents | guides for PCBs fastening |
| Symbol | Height | Width | Depth (PCB) | Length |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |
| OP36X72L075 | 36 | 72 | 75 | 81 |
| OP48X96L057 | 48 | 96 | 57 | 63 |
| OP48X96L075 | 48 | 96 | 75 | 81 |
| OP48X96L100 | 48 | 96 | 100 | 106 |
| OP96X96L057 | 96 | 96 | 57 | 63 |
| OP96X96L075 | 96 | 96 | 75 | 81 |
| OP96X96L100 | 96 | 96 | 100 | 106 |
| OP72X72L057 | 72 | 72 | 57 | 63 |
| OP72X144L075 | 72 | 144 | 75 | 81 |
| OP72X144L100 | 72 | 144 | 100 | 106 |