| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | terminal block |
| Type | with protection |
| Inom | 41A |
| Contacts pitch | 13mm |
| Cond. cross sec. | 6mm2 |
| Wire size | 18AWG...10AWG |
| Mechanical mounting | for panel mounting, mounting holes |
| Urated | 750V |
| Contact material | brass |
| Contact plating | tinned |
| Body material | polyamide |
| Electrical mounting | soldering, screw terminal |
| Flammability rating | UL94V-0 |
| Colour | black |
| Conform to the norm | CE UL VDE |
| Width | 20mm |
| Height | 22mm |
| Mounting hole diameter | 4.5mm |
| Operating temperature | -40...105°C |
| Symbol | Number of ways | Number of terminals |
|---|---|---|
| DG78H-A-02P-13 | 2 | 2 |
| DG78H-A-03P-13 | 3 | 3 |
| DG78H-A-04P-13 | 4 | 4 |
| DG78H-A-05P-13 | 5 | 5 |