#

Type of tapeelectrical insulating
Symbol Manufacturer Colour Length Width Thickness Tape material Kind of adhesive Application Adhesion to steel Elongation at rupture Operating temperature Dielectric strength Dielectric strength Tensile strength Features Kit contents Resistance to Name Shearing force Quantity in set/package
[m] [mm] [mm] [N/cm] [%] [°C] [kV] [V/mm] [N/cm] [N] [pcs.]
ANC-200P-19-18-M ANTICOR white, black, red, blue, yellow 18 19 0.18 PVC film synthetic caoutchouc electrical insulation, bundling 2.2 260 -18...105 - 8 33 self-extinguishing a set of 5 tapes in different colours: black, red, blue, white , yellow UV rays, most of acids, most of oils, most of alkalis, water immersion - - -
ANC-202-19-20-M ANTICOR - 20 19 0.19 PVC film synthetic caoutchouc electrical insulation, repairs, bundling 1.6 380 -10...85 - 40 - - a set of 5 tapes in different colours: black, red, blue, white , yellow, l. 20m, w. 19mm most of solvents - - -
HTAPE-FLEX15-19BL HELLERMANNTYTON blue 20000m 19 0.15 PVC film - electrical insulation, bundling 2.2 200 -10...90 - 45k 28 self-extinguishing - to weather conditions, moisture, most of chemical compounds, abrasion HelaTape Flex 15 - -
HTAPE-WRAP-25BK HELLERMANNTYTON black 30 50 0.25 PVC film - electrical insulation, fixing, bundling, protection against demage, marking 2.2 200 -10...90 40 - 44 protection against corrosion; particularly strong adhesive - fungi and molds, UV rays, most of oils, most of chemical compounds, water HelaTape Wrap - -
SCAPA-2702-15M SCAPA white, bronze, black, red, blue, orange, mix colours, grey, green, yellow-green, yellow 10 15 0.13 PVC film caoutchouc electrical insulation, bundling, protection against demage, marking 1.8 180 max. 90 - 40k - self-extinguishing tape l.10m w.15mm x10 corrosion, abrasions, moisture - 25 10