Patch cord; Cat 6a; HARTING

Patch cord; Cat 6a; HARTING, 09488447745005, 09488447745010, 09488447745020, 09488447745030 |EN|
Manufacturer
Cablepatch cord
Kind of coreCu
Corestranded
Ethernet categoryCat 6a
Wire insulation materialPUR
Insulation colouryellow
Kind of materialhalogen free
No. of pairs4
Number of cores8
Operating temperature-5...50°C
Kind of cableS/FTP
Core diameter27AWG
Resistance tomost of oils
Versionconnection 1:1
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Symbol Structure Cable length
[m]
09488447745005 RJ45 plug; RJ45 plug movable up/down ±90° 0.5
09488447745010 RJ45 plug; RJ45 plug movable up/down ±90° 1
09488447745020 RJ45 plug; RJ45 plug movable up/down ±90° 2
09488447745030 RJ45 plug; RJ45 plug movable up/down ±90° 3
09488447745050 RJ45 plug; RJ45 plug movable up/down ±90° 5
09488447745075 RJ45 plug; RJ45 plug movable up/down ±90° 7.5
09488447745100 RJ45 plug; RJ45 plug movable up/down ±90° 10
09488447745150 RJ45 plug; RJ45 plug movable up/down ±90° 15
09488447745200 RJ45 plug; RJ45 plug movable up/down ±90° 20
09488484745005 RJ45 plug movable up/down ±90°; both sides 0.5
09488484745010 RJ45 plug movable up/down ±90°; both sides 1
09488484745015 RJ45 plug movable up/down ±90°; both sides 1.5
09488484745020 RJ45 plug movable up/down ±90°; both sides 2
09488484745030 RJ45 plug movable up/down ±90°; both sides 3
09488484745050 RJ45 plug movable up/down ±90°; both sides 5
09488484745075 RJ45 plug movable up/down ±90°; both sides 7.5
09488484745100 RJ45 plug movable up/down ±90°; both sides 10
09488484745150 RJ45 plug movable up/down ±90°; both sides 15
09488484745200 RJ45 plug movable up/down ±90°; both sides 20
09488485745005 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 0.5
09488485745010 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 1
09488485745020 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 2
09488485745030 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 3
09488485745050 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 5
09488485745075 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 7.5
09488485745100 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 10
09488485745150 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 15
09488485745200 RJ45 plug movable up/down ±90°; RJ45 plug movable left/right ±90° 20
09488547745005 RJ45 plug; RJ45 plug movable left/right ±90° 0.5
09488547745010 RJ45 plug; RJ45 plug movable left/right ±90° 1
09488547745020 RJ45 plug; RJ45 plug movable left/right ±90° 2
09488547745030 RJ45 plug; RJ45 plug movable left/right ±90° 3
09488547745050 RJ45 plug; RJ45 plug movable left/right ±90° 5
09488547745075 RJ45 plug; RJ45 plug movable left/right ±90° 7.5
09488547745150 RJ45 plug; RJ45 plug movable left/right ±90° 15
09488547745200 RJ45 plug; RJ45 plug movable left/right ±90° 20
09488585745005 RJ45 plug movable left/right ±90°; both sides 0.5
09488585745010 RJ45 plug movable left/right ±90°; both sides 1
09488585745020 RJ45 plug movable left/right ±90°; both sides 2
09488585745030 RJ45 plug movable left/right ±90°; both sides 3
09488585745050 RJ45 plug movable left/right ±90°; both sides 5
09488585745075 RJ45 plug movable left/right ±90°; both sides 7.5
09488585745100 RJ45 plug movable left/right ±90°; both sides 10
09488585745150 RJ45 plug movable left/right ±90°; both sides 15
09488585745200 RJ45 plug movable left/right ±90°; both sides 20