| Manufacturer | OWON |
| Type of oscilloscope | PC connected oscilloscope |
| Number of channels | 2 |
| Sampling | 100Msps |
| Vertical resolution | 8bit |
| Band | 25MHz |
| Input sensitivity | 5mV/div...5V/div |
| Rise time | ≤14ns |
| Input impedance | 1MΩ/10pF |
| Memory record length | 5kpts |
| Input coupling | AC, DC, GND |
| Trigger | alternate, pulse, slope, video signal, rising-edge, falling-edge |
| Trigger modes | automatic, normal, single |
| Support | SCPI |
| Interface | USB 2.0 |
| Supply voltage | 5V DC |
| Dimensions | 170x120x18mm |