| Connector | socket |
| Thread | UNC 4-40 |
| Locking system | screws |
| Rated voltage | 250V |
| Contact plating | gold flash |
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
| Electr. mounting | THT |
| Type of connector | D-Sub |
| Spatial orientation | straight |
| Mechanical mounting | on PCBs, PCB snap |
| Type | with threaded screw |
| Symbol | Number of pins | Kind | Current rating | Contact material |
|---|---|---|---|---|
| [A] | ||||
| L77SDEH09S2RM8 | 9 | female | 5 | phosphor bronze |
| L717SDEH09P2RM8 | 9 | male | 5 | brass |
| L77SDAH15S2RM8 | 15 | female | 5 | phosphor bronze |
| L717SDAH15P2RM8 | 15 | male | 5 | brass |
| L77SDBH25S2RM8 | 25 | female | 5 | phosphor bronze |
| L717SDBH25P2RM8 | 25 | male | 5 | brass |
| L717SDEH09POL2RM5 | 9 | male | - | - |
| L77SDEH09SOL2RM5 | 9 | female | - | - |