PCB distance; DREMEC

PCB distance; DREMEC, DR8G420V42366, DR8G420V42367, DR8G420V42368, DR8G420V42369, DR8G420V42370 |EN|
Manufacturer
SpacerPCB distance
Mountingmounting hole without thread, snap fastener
Mounting plate thickness1.98mm
Colournatural
Plate mounting hole diameter4.75mm
Materialpolyamide 66
Mounting hole diameter4.1...4.2mm
Symbol Flammability rating Spacer length
[mm]
DR8G420V42366 UL94V-2 11.1
DR8G420V42367 UL94V-2 12.7
DR8G420V42368 UL94V-2 15.9
DR8G420V42369 UL94V-2 19.1
DR8G420V42370 UL94V-2 22.2
DR8G420V42371 UL94V-2 25.4
DR8G420V42508 UL94V-0 11.1
DR8G420V42509 UL94V-0 12.7
DR8G420V42510 UL94V-0 15.9
DR8G420V42511 UL94V-0 19.1
DR8G420V42512 UL94V-0 22.2
DR8G420V42513 UL94V-0 25.4