PCB distance; DREMEC

PCB distance; DREMEC, DR8G817V40401, DR8G817V40402, DR8G817V40403, DR8G817V40404, DR8G817V40405 |EN|
Manufacturer
SpacerPCB distance
Mountinglatch/latch
Mounting plate thickness1.6/1.6mm
Colournatural
Plate mounting hole diameter4/4mm
Materialpolyamide 66
Symbol Flammability rating Spacer length
[mm]
DR8G817V40401 UL94V-2 3
DR8G817V40402 UL94V-2 4
DR8G817V40403 UL94V-2 6
DR8G817V40404 UL94V-2 8
DR8G817V40405 UL94V-2 10
DR8G817V40406 UL94V-2 12
DR8G817V40407 UL94V-2 14
DR8G817V40408 UL94V-2 16
DR8G817V40409 UL94V-2 18
DR8G819V41426 UL94V-0 3
DR8G819V41427 UL94V-0 4
DR8G819V41428 UL94V-0 6
DR8G819V41429 UL94V-0 8
DR8G819V41430 UL94V-0 10
DR8G819V41431 UL94V-0 12
DR8G819V41432 UL94V-0 14
DR8G819V41433 UL94V-0 16
DR8G819V41434 UL94V-0 18